345-042-558-203

Heilind Number:EDA345-042-558-203
Manufacturer:EDAC
Manufacturer Number:345-042-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-203

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in vibrant green. Designed for superior performance, this connector features a dual-row configuration with 42 positions, offering ample space for seamless board-to-board connections. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring durability and reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for easy installation and efficient signal transmission. Perfect for demanding applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronics projects. Upgrade your setup today and experience the difference in performance and reliability.