345-042-558-204

Heilind Number:EDA345-042-558-204
Manufacturer:EDAC
Manufacturer Number:345-042-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-204

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for precision and durability, it features two rows of 42 contact positions with a pitch of .1 inch, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity even in harsh environments. The right-angle mount orientation adds versatility to your PCB setup, while the wide operating temperature range of -40 to 105°C ensures stable performance under varying conditions. Perfect for power-intensive applications, it boasts an amperage rating of 3A, making it a must-have component for your electronic projects. Elevate your connectivity game with this essential component.