345-042-558-207

Heilind Number:EDA345-042-558-207
Manufacturer:EDAC
Manufacturer Number:345-042-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-207

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic setups. Featuring a vibrant green hue, it adds a pop of color to your circuit board while ensuring reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 thermoplastic polyester, its durable housing guarantees long-lasting functionality in various environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers 42 positions for secure and efficient connections. The right-angle mount orientation and compact design make it perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding projects. Explore its full potential in enhancing connectivity within your electronic systems.