345-042-558-208

Heilind Number:EDA345-042-558-208
Manufacturer:EDAC
Manufacturer Number:345-042-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-208

Detailed Description

Enhance connectivity in your electronic circuits with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in various environments. The copper alloy contacts provide efficient power transmission, while the right angle mount orientation offers flexibility in installation. With two rows and a total of 42 positions, this connector facilitates seamless board-to-board connections. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, optimizes space utilization on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for demanding applications. Elevate the efficiency of your projects with this essential connector.