345-042-558-278

Heilind Number:EDA345-042-558-278
Manufacturer:EDAC
Manufacturer Number:345-042-558-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-278

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 42 positions across two rows, ensuring ample space for your connections. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance, even in challenging environments. The contact material, made of Copper Alloy, offers excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector enables precise and secure mating. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Upgrade your electronic assemblies with this essential component.