345-042-558-288

Heilind Number:EDA345-042-558-288
Manufacturer:EDAC
Manufacturer Number:345-042-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-288

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring longevity and efficient signal transmission. With two rows and 42 positions, it offers ample connectivity options, while the right-angle mount orientation allows for seamless integration onto PCBs. The .1-inch pitch and .2-inch row spacing provide precise alignment, catering to intricate circuit designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Elevate your device's connectivity standards with this essential component.