345-042-558-402

Heilind Number:EDA345-042-558-402
Manufacturer:EDAC
Manufacturer Number:345-042-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-402

Detailed Description

Enhance connectivity in your circuit boards with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 42 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, while the copper alloy contact material offers optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is easily achieved. Its right-angle mount orientation allows for space-saving installation, perfect for compact designs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless and secure connections.