345-042-558-403

Heilind Number:EDA345-042-558-403
Manufacturer:EDAC
Manufacturer Number:345-042-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-403

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a vibrant green color, it's not just visually appealing but also offers reliable performance with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting use. With a single row design and right-angle mount orientation, this connector is perfect for space-saving installations. Its copper alloy contact material guarantees efficient signal transmission, while the 42 positions provide ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Ideal for professional use in the electronics industry, this connector is a must-have for ensuring seamless connectivity on PCBs.