345-042-558-404

Heilind Number:EDA345-042-558-404
Manufacturer:EDAC
Manufacturer Number:345-042-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-404

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector, designed for seamless integration in your electronic projects. Featuring a vibrant Green color and crafted with UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both durability and safety. With a compact single-row design, it offers 42 positions for efficient connectivity. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts. Its Right Angle mount orientation allows for convenient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality and performance to optimize your PCB connections.