345-042-558-407

Heilind Number:EDA345-042-558-407
Manufacturer:EDAC
Manufacturer Number:345-042-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-407

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 42 positions in a single row, it ensures efficient data transfer and signal integrity. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in any application. Crafted with precision, the copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. With a right-angle mount orientation, it offers versatility in assembly configurations. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial environments. Upgrade your electronic systems with this essential component, ensuring optimal performance and reliability.