345-042-558-408

Heilind Number:EDA345-042-558-408
Manufacturer:EDAC
Manufacturer Number:345-042-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-408

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 42 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts guarantee reliable conductivity, while the right-angle mount orientation offers versatility in installation. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for precise PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this green-colored connector, a must-have in your electronic projects.