345-042-558-412

Heilind Number:EDA345-042-558-412
Manufacturer:EDAC
Manufacturer Number:345-042-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-412

Detailed Description

Enhance your electronic connections with our versatile Board To Board PCB Connector. Designed for seamless integration into your PCB assemblies, this 42-position connector offers reliable performance with its copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing. Its right-angle mount orientation and 0.1-inch pitch make it ideal for space-saving applications, while the wide operating temperature range of -40 to 105 °C ensures durability in various environments. Whether you're a professional engineer or DIY enthusiast, this green connector is a must-have for achieving precision and efficiency in your projects. Elevate your connectivity game with this essential component.