345-042-558-458

Heilind Number:EDA345-042-558-458
Manufacturer:EDAC
Manufacturer Number:345-042-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-458

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its green housing made of UL 94V-0 thermoplastic polyester ensures both durability and safety. With a single row configuration and right-angle mount orientation, it offers easy and space-efficient installation. Featuring 42 copper alloy contacts on a .1-inch pitch, it guarantees reliable data transmission. The operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Upgrade your electronic projects with this essential component.