345-042-558-478

Heilind Number:EDA345-042-558-478
Manufacturer:EDAC
Manufacturer Number:345-042-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-478

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, its right-angle mount orientation and compact form factor make it ideal for space-saving applications. With 42 positions and a single row layout, it offers ample connectivity options while ensuring efficient signal transmission. Crafted from UL 94V-0 thermoplastic polyester and featuring copper alloy contacts, it guarantees durability and reliability in all operating conditions. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you're assembling electronic devices or circuit boards, this connector is a must-have for achieving seamless and stable inter-board communication. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for diverse industrial and commercial settings. Upgrade your connectivity solutions with this essential component.