345-042-558-502

Heilind Number:EDA345-042-558-502
Manufacturer:EDAC
Manufacturer Number:345-042-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-502

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features two rows and 42 positions for efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Its right-angle mount orientation allows for versatile installation, and an operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your electronic assemblies with this green-colored connector, perfect for demanding applications.