345-042-558-503

Heilind Number:EDA345-042-558-503
Manufacturer:EDAC
Manufacturer Number:345-042-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-503

Detailed Description

Enhance your electronic connectivity with this cutting-edge board-to-board PCB connector. Designed for optimal performance, it features a sleek green housing crafted from UL 94V-0 thermoplastic polyester, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless communication between devices. Boasting a total of 42 positions, this connector is perfect for high-density applications. Its right-angle mount orientation and compact design make it ideal for space-constrained PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable functionality even in harsh environments. Upgrade your systems with this indispensable component.