345-042-558-504

Heilind Number:EDA345-042-558-504
Manufacturer:EDAC
Manufacturer Number:345-042-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-504

Detailed Description

Elevate your PCB connectivity with our versatile green Board to Board Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable performance in any application. With two rows and 42 positions, it offers ample connectivity options, while the right-angle mount orientation allows for efficient space utilization. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for demanding environments. Trust in this connector to streamline your PCB setups with precision and ease.