345-042-558-507

Heilind Number:EDA345-042-558-507
Manufacturer:EDAC
Manufacturer Number:345-042-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 42 positions, ensuring reliable transmission in your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. The right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Upgrade your electronic assemblies with this essential component for optimal signal transfer.