345-042-558-512

Heilind Number:EDA345-042-558-512
Manufacturer:EDAC
Manufacturer Number:345-042-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-512

Detailed Description

Enhance your PCB connectivity with our 42-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance in demanding environments. With a pitch of .1 inches and a right-angle mount orientation, it offers efficient PCB-to-PCB connections with precise alignment. The connector's dual-row design and .2-inch row spacing provide ample space for intricate circuitry, while its 3A amperage and wide operating temperature range (-40 to 105°C) guarantee robust functionality. Whether for industrial or commercial applications, this green-colored connector is a versatile solution for your connectivity needs. Trust in its high-quality construction and performance to streamline your electronic projects.