345-042-558-588

Heilind Number:EDA345-042-558-588
Manufacturer:EDAC
Manufacturer Number:345-042-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-588

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring 42 positions spread across 2 rows with a compact .1-inch pitch, this connector ensures seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts guarantee reliability in demanding environments. With a right-angle mount orientation, it offers versatility in installation. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.