345-042-558-603

Heilind Number:EDA345-042-558-603
Manufacturer:EDAC
Manufacturer Number:345-042-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-603

Detailed Description

Enhance your PCB connectivity with our 42-position green Card Edge Connector, designed for seamless board-to-board integration. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, this connector guarantees reliable performance in any electronic application. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission while saving valuable board space. Its right-angle mount orientation ensures easy assembly, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your connection solutions with this essential component for seamless data transfer and system reliability.