345-042-558-607

Heilind Number:EDA345-042-558-607
Manufacturer:EDAC
Manufacturer Number:345-042-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-607

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in a vibrant green hue. Designed for seamless integration, its 42 positions and 1-row layout ensure efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in various operating environments. The right-angle mount orientation offers flexibility in placement, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications in the electronics industry. Upgrade your connectivity solutions with this essential component.