345-042-558-678

Heilind Number:EDA345-042-558-678
Manufacturer:EDAC
Manufacturer Number:345-042-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-678

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 42 positions with a 0.1-inch pitch, allowing for efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating conditions, with a wide temperature range of -40 to 105°C. The right-angle mount orientation and copper alloy contact material provide secure and stable connections, while the single-row layout offers convenient installation on your PCB. Whether for industrial or consumer applications, this connector is a must-have component for maintaining signal integrity and functionality in your electronic designs.