345-042-558-688

Heilind Number:EDA345-042-558-688
Manufacturer:EDAC
Manufacturer Number:345-042-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-688

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connectors. Designed for seamless integration, these connectors feature 42 positions in a single row configuration, ensuring efficient and reliable data transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating conditions. With copper alloy contacts and a pitch of .1 inches, signal integrity is maintained with precision. Perfect for right-angle mounting, these connectors offer versatility in any PCB layout. Operating temperature range of -40 to 105 °C ensures optimal performance even in extreme environments. Trust in our connectors for seamless and secure board-to-board connections.