345-042-558-802

Heilind Number:EDA345-042-558-802
Manufacturer:EDAC
Manufacturer Number:345-042-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 42 positions across 2 rows with a .1-inch pitch and .2-inch row spacing, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance, even in harsh environments. With a right-angle mount orientation, it offers versatile installation options. Operating smoothly in temperatures ranging from -40 to 105 °C, this green connector is a must-have for your electronic projects. Upgrade your connections with this essential component.