345-042-558-804

Heilind Number:EDA345-042-558-804
Manufacturer:EDAC
Manufacturer Number:345-042-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-804

Detailed Description

Enhance your PCB connections with our Green Board To Board PCB Connector, featuring a convenient Right Angle mount orientation. With a total of 42 positions spread across 2 rows, this connector ensures secure and efficient data transfer within your electronic systems. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance even in challenging environments. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component, designed to meet your professional needs with precision and quality.