345-042-558-807

Heilind Number:EDA345-042-558-807
Manufacturer:EDAC
Manufacturer Number:345-042-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-807

Detailed Description

Enhance your PCB connections with this 42-position board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for reliable performance. With a low-profile right-angle mount orientation, it saves valuable space while ensuring a secure fit. The .1-inch pitch and .2-inch row spacing make it easy to install and connect, even in tight spaces. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for various applications. Upgrade your setup with this high-quality connector for dependable connectivity.