345-042-558-808

Heilind Number:EDA345-042-558-808
Manufacturer:EDAC
Manufacturer Number:345-042-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-808

Detailed Description

Enhance your circuit board connectivity with this high-performance Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures both reliability and aesthetics. With two rows of 42 positions each, it offers ample room for seamless signal transmission. The contact material, made of robust Copper Alloy, guarantees efficient conductivity. Designed for right-angle mount orientation, it optimizes space utilization on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this essential component for superior performance and durability.