345-042-558-812

Heilind Number:EDA345-042-558-812
Manufacturer:EDAC
Manufacturer Number:345-042-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-812

Detailed Description

Enhance your PCB connection setup with our Board To Board PCB Connector in vibrant Green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers seamless connectivity with a total of 42 positions. Its right-angle mount orientation and compact design make it ideal for space-saving installations. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our range of connectors under the PCB Connectors category for more options.