345-042-558-858

Heilind Number:EDA345-042-558-858
Manufacturer:EDAC
Manufacturer Number:345-042-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-858

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green design, it boasts a durable UL 94V-0 thermoplastic polyester housing for maximum safety and reliability. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless data transfer across 42 positions. The right-angle mount orientation ensures easy installation in any setup. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this connector for a seamless and secure connection every time.