345-042-558-878

Heilind Number:EDA345-042-558-878
Manufacturer:EDAC
Manufacturer Number:345-042-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-878

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a dual-row configuration and a total of 42 positions, it offers extensive possibilities for your circuitry layout. The contact material, made of high-quality Copper Alloy, ensures reliable and efficient performance. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. The right-angle mount orientation and a pitch of .1 inches with a row spacing of .2 inches provide convenient installation on your board. Elevate your connectivity solutions with this essential component.