345-042-558-888

Heilind Number:EDA345-042-558-888
Manufacturer:EDAC
Manufacturer Number:345-042-558-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-888

Detailed Description

Experience seamless connectivity with our premium green board-to-board PCB connector. Engineered for optimal performance, this connector features a durable housing made of UL 94V-0 thermoplastic polyester and high-quality copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows of 42 positions each, and a pitch of .1 inches, it offers versatile interconnect solutions for your electronic devices. The right-angle mount orientation and compact design make it perfect for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industries, guaranteeing efficient and secure connections for your PCBs. Elevate your connectivity game with this essential component.