345-042-559-102

Heilind Number:EDA345-042-559-102
Manufacturer:EDAC
Manufacturer Number:345-042-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-559-102

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features a single row with 42 positions, ensuring efficient signal transmission. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments. With a low 3A amperage and copper alloy contacts, this connector guarantees secure and stable connections. Its .1-inch pitch and .2-inch row spacing allow for precise PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.