345-042-559-103

Heilind Number:EDA345-042-559-103
Manufacturer:EDAC
Manufacturer Number:345-042-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-559-103

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring a single row configuration with 42 positions, this connector boasts efficient copper alloy contacts for reliable signal transmission. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability while maintaining safety standards. With a pitch of 0.1 inches and a row spacing of 0.2 inches, it offers seamless integration on your PCB. Designed for right-angle mounting, it streamlines assembly processes. Operating in a wide temperature range from -40 to 105°C, it guarantees performance in various environments. Trust in our high-quality connector for seamless inter-board connections in your electronic designs.