345-042-559-104

Heilind Number:EDA345-042-559-104
Manufacturer:EDAC
Manufacturer Number:345-042-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-559-104

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring 42 positions in a single row, it ensures efficient data transfer within your system. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliable operation even in demanding environments. The copper alloy contacts provide optimal conductivity, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, it enables precise connections on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for mission-critical applications. Upgrade your connectivity solutions with this essential component.