345-042-559-158

Heilind Number:EDA345-042-559-158
Manufacturer:EDAC
Manufacturer Number:345-042-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-559-158

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector. Designed for seamless integration, it features 42 positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring precise and stable connectivity. The right-angle mount orientation adds versatility, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any application. Crafted with Copper Alloy contacts, it offers superior conductivity, while the wide operating temperature range of -40 to 105°C ensures optimal performance even in challenging environments. Upgrade your electronic projects with this essential connector for seamless and efficient connections.