345-042-559-201

Heilind Number:EDA345-042-559-201
Manufacturer:EDAC
Manufacturer Number:345-042-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-559-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a meticulously crafted design, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. Its two rows of Copper Alloy contacts, with a pitch of .1 inch and row spacing of .2 inch, provide seamless and efficient data transfer. With 42 positions, it offers ample room for multiple connections, while its Right Angle mount orientation facilitates easy installation onto PCBs. Rated for an operating temperature range of -40 to 105°C, it guarantees reliable performance even in extreme conditions. Upgrade your electronic assembly with this essential component, perfect for various applications in the industrial, automotive, and consumer electronics sectors.