345-042-559-258

Heilind Number:EDA345-042-559-258
Manufacturer:EDAC
Manufacturer Number:345-042-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-559-258

Detailed Description

Elevate your PCB connectivity with this cutting-edge board-to-board card edge connector. Designed for top-tier performance, it boasts a sleek green housing made of UL 94V-0 thermoplastic polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each offering a pitch of .1 inches and 42 positions, seamless data transmission is guaranteed. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it the perfect choice for high-performance electronic devices in any environment. Upgrade your connectivity game with this essential component.