345-042-559-402

Heilind Number:EDA345-042-559-402
Manufacturer:EDAC
Manufacturer Number:345-042-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-559-402

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 42 positions in a single row, ensuring optimal functionality for your electronic devices. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. The contact material is Copper Alloy, promoting efficient signal transmission. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your PCB assembly with this essential component.