345-042-559-404

Heilind Number:EDA345-042-559-404
Manufacturer:EDAC
Manufacturer Number:345-042-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-559-404

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector, meticulously designed for seamless integration. Crafted with precision and durability in mind, this connector boasts 42 positions, ensuring ample room for your PCB needs. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inch and right-angle mount orientation, it facilitates easy installation onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Upgrade your connectivity solution with this efficient and dependable Card Edge Connector.