345-042-559-407

Heilind Number:EDA345-042-559-407
Manufacturer:EDAC
Manufacturer Number:345-042-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-559-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 42 positions in a single row, offering ample space for efficient signal transmission. The right-angle mount orientation ensures optimal placement on your board, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability, even in harsh operating conditions. With a contact material of Copper Alloy and a pitch of .1 inches, this connector ensures secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for enhanced performance and durability.