345-042-559-412

Heilind Number:EDA345-042-559-412
Manufacturer:EDAC
Manufacturer Number:345-042-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-559-412

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a single row layout with a total of 42 positions, perfect for high-density PCB applications. The right-angle mount orientation allows for efficient space utilization, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, these connectors guarantee optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial and commercial applications. Upgrade your PCB connectivity with these high-quality connectors and experience seamless performance like never before.