345-042-559-458

Heilind Number:EDA345-042-559-458
Manufacturer:EDAC
Manufacturer Number:345-042-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-559-458

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. The right angle mount orientation offers flexibility in installation, while its 42 positions ensure ample connectivity options. With a low 3 A amperage and a wide operating temperature range of -40 to 105 °C, it guarantees optimal performance even in demanding environments. Trust in this connector for efficient and secure card edge connections in your electronic projects.