345-042-559-478

Heilind Number:EDA345-042-559-478
Manufacturer:EDAC
Manufacturer Number:345-042-559-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-559-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-559-478

Detailed Description

Enhance your PCB connections with this high-quality Board-to-Board Card Edge Connector. Designed for seamless integration, it features 42 positions with a single row layout, facilitating efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment for seamless installation. Its right-angle mount orientation provides flexibility in various configurations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications in the electronics industry. Trust in its superior quality for your connectivity needs.