345-042-559-488

Heilind Number:EDA345-042-559-488
Manufacturer:EDAC
Manufacturer Number:345-042-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-559-488

Detailed Description

Enhance your electronic connections with this high-performance green PCB Board To Board Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery at a maximum amperage of 3A. With a single row design and 42 positions, it offers seamless connectivity for your devices. The right-angle mount orientation and 0.1" pitch make it easy to integrate into your PCB layout. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality for seamless data transmission and power distribution in your projects.