345-042-559-504

Heilind Number:EDA345-042-559-504
Manufacturer:EDAC
Manufacturer Number:345-042-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-559-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 42 positions across 2 rows, providing ample room for seamless data transfer. The right angle mount orientation offers flexibility in installation, while the green housing color adds a sleek touch to your PCB layout. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a contact pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications, making it a must-have component for your electronic projects.