345-042-559-558

Heilind Number:EDA345-042-559-558
Manufacturer:EDAC
Manufacturer Number:345-042-559-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-559-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-559-558

Detailed Description

Enhance your circuit connectivity with this high-quality Board To Board PCB Connector. Featuring a sleek and durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, this connector ensures both performance and visual appeal. With two rows of copper alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers seamless and efficient signal transmission. Boasting 42 positions, it provides ample room for intricate circuit setups. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Ideal for professional and DIY electronics projects, this connector is a must-have for any PCB assembly kit. Elevate your connectivity game with this essential component.