345-042-559-578

Heilind Number:EDA345-042-559-578
Manufacturer:EDAC
Manufacturer Number:345-042-559-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-559-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-559-578

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Board To Board PCB Connector. Designed for optimal performance, it features a green UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of copper alloy contacts, offering a total of 42 positions at a pitch of .1 inches, this connector ensures reliable data transmission. Its right-angle mount orientation and compact design make it ideal for space-saving installations on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Upgrade your device with this high-quality connector, a must-have for seamless electronic connections.