345-042-559-588

Heilind Number:EDA345-042-559-588
Manufacturer:EDAC
Manufacturer Number:345-042-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-559-588

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector, designed for seamless integration and reliable performance. Featuring a vibrant Green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures maximum safety and longevity. With 42 positions spread across two rows, it offers ample space for multiple connections. The Copper Alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for easy PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Elevate your connectivity solutions with this essential component.