345-042-559-602

Heilind Number:EDA345-042-559-602
Manufacturer:EDAC
Manufacturer Number:345-042-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-559-602

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Featuring a sleek green design, this connector boasts a single row layout with 42 positions, perfect for streamlined connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance. The right angle mount orientation offers flexibility in assembly, while a pitch of .1 inch and row spacing of .2 inch facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Elevate your PCB designs with seamless connectivity using our premium Board To Board Card Edge Connector.